Image for Y505050R0000J0L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y505050R0000J0L

DigiKey Part Number
Y505050R0000J0L-ND
Manufacturer
Manufacturer Product Number
Y505050R0000J0L
Description
TRIMMER 50 OHM 0.5W WIRE LEADS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50 Ohms 0.5W, 1/2W Wire Leads Chassis Mount Trimmer Potentiometer Metal Foil 25.0 Turn Side Adjustment
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±10ppm/°C
Manufacturer
VPG Foil Resistors
Number of Turns
25.0
Series
Adjustment Type
Side Adjustment
Packaging
Bulk
Resistive Material
Metal Foil
Part Status
Active
Mounting Type
Chassis Mount
Resistance
50 Ohms
Termination Style
Wire Leads
Power (Watts)
0.5W, 1/2W
Size / Dimension
Rectangular - 0.325" x 0.195" Face (8.26mm x 4.95mm)
Tolerance
±5%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
251 035,10080 Kč25 877,52 Kč
Manufacturers Standard Package
Unit Price without VAT:1 035,10080 Kč
Unit Price with VAT:1 252,47197 Kč