Image for Y4726200R000A9L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y4726200R000A9L

DigiKey Part Number
Y4726200R000A9L-ND
Manufacturer
Manufacturer Product Number
Y4726200R000A9L
Description
RES 200 OHM 1W .05% AXIAL
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
200 Ohms ±0.05% 1W Through Hole Resistor Axial - 4 Leads Non-Inductive Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y4726200R000A9L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Non-Inductive
Series
Temperature Coefficient
±0.2ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.500" Dia x 1.000" L (12.70mm x 25.40mm)
Tolerance
Number of Terminations
4
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
252 788,73600 Kč69 718,40 Kč
Manufacturers Standard Package
Unit Price without VAT:2 788,73600 Kč
Unit Price with VAT:3 374,37056 Kč