Y4078350R000V0L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: 2 138,94880 Kč
Datasheet
350 Ohms ±0.005% 0.3W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y4078350R000V0L

DigiKey Part Number
Y4078350R000V0L-ND
Manufacturer
Manufacturer Product Number
Y4078350R000V0L
Description
RES 350 OHM .3W .005% RADIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
350 Ohms ±0.005% 0.3W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y4078350R000V0L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant, Non-Inductive
Series
Temperature Coefficient
0.0ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.415" L x 0.162" W (10.54mm x 4.11mm)
Tolerance
Height - Seated (Max)
0.450" (11.43mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Y4078350R000V9LVPG Foil Resistors0Y4078350R000V9L-ND2 138,94880 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
252 138,94880 Kč53 473,72 Kč
Manufacturers Standard Package
Unit Price without VAT:2 138,94880 Kč
Unit Price with VAT:2 588,12805 Kč