Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Y4078100K000B9L | |
|---|---|
DigiKey Part Number | 804-1057-ND |
Manufacturer | |
Manufacturer Product Number | Y4078100K000B9L |
Description | RES 100K OHM .3W .1% RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.3W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y4078100K000B9L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | 0.0ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.415" L x 0.162" W (10.54mm x 4.11mm) | |
Height - Seated (Max) | 0.450" (11.43mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 947,07000 Kč | 2 947,07 Kč |
| 10 | 2 220,47600 Kč | 22 204,76 Kč |
| 25 | 2 024,43400 Kč | 50 610,85 Kč |
| 50 | 1 901,86860 Kč | 95 093,43 Kč |
| 100 | 1 797,78580 Kč | 179 778,58 Kč |
| Unit Price without VAT: | 2 947,07000 Kč |
|---|---|
| Unit Price with VAT: | 3 565,95470 Kč |


