


Y407320K0000T9W | |
|---|---|
DigiKey Part Number | 804-1213-ND |
Manufacturer | |
Manufacturer Product Number | Y407320K0000T9W |
Description | RES SMD 20K OHM 0.01% 0.3W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.01% 0.3W Chip Resistor 1206 (3216 Metric) Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±0.2ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.062" W (3.20mm x 1.57mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 656,43000 Kč | 656,43 Kč |
| 10 | 470,71500 Kč | 4 707,15 Kč |
| 25 | 420,56400 Kč | 10 514,10 Kč |
| 50 | 389,18880 Kč | 19 459,44 Kč |
| 100 | 362,53620 Kč | 36 253,62 Kč |
| 300 | 328,27500 Kč | 98 482,50 Kč |
| 500 | 315,12934 Kč | 157 564,67 Kč |
| Unit Price without VAT: | 656,43000 Kč |
|---|---|
| Unit Price with VAT: | 794,28030 Kč |

