Direct
Direct
Direct



Y40721K00000T9W | |
|---|---|
DigiKey Part Number | 804-1212-ND |
Manufacturer | |
Manufacturer Product Number | Y40721K00000T9W |
Description | RES SMD 1K OHM 0.01% 1/5W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.01% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Features Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±0.2ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tray | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.24mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y16241K00000T0W | VPG Foil Resistors | 0 | Y16241K00000T0W-ND | 0,00000 Kč | Direct |
| Y16241K00000T9W | VPG Foil Resistors | 0 | Y16241K00000T9W-ND | 0,00000 Kč | Direct |
| Y40221K00000T9W | VPG Foil Resistors | 0 | Y40221K00000T9W-ND | 296,78990 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 350,67000 Kč | 350,67 Kč |
| 10 | 246,20200 Kč | 2 462,02 Kč |
| 25 | 217,98440 Kč | 5 449,61 Kč |
| 50 | 200,32520 Kč | 10 016,26 Kč |
| 100 | 185,31990 Kč | 18 531,99 Kč |
| 300 | 166,02840 Kč | 49 808,52 Kč |
| 500 | 158,62394 Kč | 79 311,97 Kč |
| 1 000 | 149,90157 Kč | 149 901,57 Kč |
| Unit Price without VAT: | 350,67000 Kč |
|---|---|
| Unit Price with VAT: | 424,31070 Kč |


