50 Ohms ±0.1% 1.2W Chip Resistor 2512 (6332 Metric) Non-Inductive Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y406650R0000B0W

DigiKey Part Number
804-Y406650R0000B0W-ND
Manufacturer
Manufacturer Product Number
Y406650R0000B0W
Description
FRSH2512 50R000 TCR2.5 0.1% B W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
50 Ohms ±0.1% 1.2W Chip Resistor 2512 (6332 Metric) Non-Inductive Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y406650R0000B0W Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Non-Inductive
Temperature Coefficient
±2.5ppm/°C
Operating Temperature
-55°C ~ 225°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.249" L x 0.127" W (6.32mm x 3.23mm)
Height - Seated (Max)
0.025" (0.64mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1760,97000 Kč760,97 Kč
10547,81700 Kč5 478,17 Kč
45459,35689 Kč20 671,06 Kč
90427,99989 Kč38 519,99 Kč
135411,89985 Kč55 606,48 Kč
270387,69696 Kč104 678,18 Kč
540367,14770 Kč198 259,76 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:760,97000 Kč
Unit Price with VAT:920,77370 Kč