
Y4066100R000F0R | |
|---|---|
DigiKey Part Number | Y4066-100ATR-ND - Tape & Reel (TR) Y4066-100ACT-ND - Cut Tape (CT) Y4066-100ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y4066100R000F0R |
Description | RES SMD 100 OHM 1% 1.2W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 1.2W Chip Resistor 2512 (6332 Metric) Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y4066100R000F0R Models |
Category | Features Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±2.5ppm/°C |
Series | Operating Temperature -55°C ~ 225°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.249" L x 0.127" W (6.32mm x 3.23mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 815,24000 Kč | 815,24 Kč |
| 10 | 588,39600 Kč | 5 883,96 Kč |
| 25 | 527,12680 Kč | 13 178,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 488,80280 Kč | 24 440,14 Kč |
| 100 | 456,24530 Kč | 45 624,53 Kč |
| 150 | 439,52827 Kč | 65 929,24 Kč |
| 250 | 420,61624 Kč | 105 154,06 Kč |
| 350 | 409,34937 Kč | 143 272,28 Kč |
| 500 | 398,34422 Kč | 199 172,11 Kč |
| Unit Price without VAT: | 815,24000 Kč |
|---|---|
| Unit Price with VAT: | 986,44040 Kč |

