
Y4066100R000F0R | |
|---|---|
DigiKey Part Number | Y4066-100ATR-ND - Tape & Reel (TR) Y4066-100ACT-ND - Cut Tape (CT) Y4066-100ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y4066100R000F0R |
Description | RES SMD 100 OHM 1% 1.2W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 1.2W Chip Resistor 2512 (6332 Metric) Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y4066100R000F0R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±2.5ppm/°C | |
Operating Temperature | -55°C ~ 225°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.249" L x 0.127" W (6.32mm x 3.23mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 820,81000 Kč | 820,81 Kč |
| 10 | 592,41700 Kč | 5 924,17 Kč |
| 25 | 530,72880 Kč | 13 268,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 492,14280 Kč | 24 607,14 Kč |
| 100 | 459,36270 Kč | 45 936,27 Kč |
| 150 | 442,53147 Kč | 66 379,72 Kč |
| 250 | 423,49020 Kč | 105 872,55 Kč |
| 350 | 412,14634 Kč | 144 251,22 Kč |
| 500 | 401,06600 Kč | 200 533,00 Kč |
| Unit Price without VAT: | 820,81000 Kč |
|---|---|
| Unit Price with VAT: | 993,18010 Kč |

