
Y40651K74000B0R | |
|---|---|
DigiKey Part Number | Y40651K74000B0R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | Y40651K74000B0R |
Description | RES SMD 1.74K OHM 0.1% 0.8W 2010 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.74 kOhms ±0.1% 0.8W Chip Resistor 2010 (5025 Metric) Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y40651K74000B0R Models |
Category | Features Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±2.5ppm/°C |
Series | Operating Temperature -55°C ~ 225°C |
Packaging Tape & Reel (TR) | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.198" L x 0.097" W (5.03mm x 2.46mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 266,13285 Kč | 665 332,12 Kč |
| Unit Price without VAT: | 266,13285 Kč |
|---|---|
| Unit Price with VAT: | 322,02075 Kč |

