
Y4063100R000A0R | |
|---|---|
DigiKey Part Number | Y4063-100ATR-ND - Tape & Reel (TR) Y4063-100ACT-ND - Cut Tape (CT) Y4063-100ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y4063100R000A0R |
Description | RES SMD 100 OHM 0.05% 1/2W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.05% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y4063100R000A0R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±2.5ppm/°C | |
Operating Temperature | -55°C ~ 225°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.062" W (3.20mm x 1.57mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 579,75000 Kč | 579,75 Kč |
| 10 | 413,70300 Kč | 4 137,03 Kč |
| 25 | 368,84240 Kč | 9 221,06 Kč |
| 50 | 340,77240 Kč | 17 038,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 316,92910 Kč | 31 692,91 Kč |
| 200 | 296,67655 Kč | 59 335,31 Kč |
| 300 | 286,27623 Kč | 85 882,87 Kč |
| 500 | 274,51400 Kč | 137 257,00 Kč |
| 700 | 267,50401 Kč | 187 252,81 Kč |
| Unit Price without VAT: | 579,75000 Kč |
|---|---|
| Unit Price with VAT: | 701,49750 Kč |

