
Y40625K00000Q0R | |
|---|---|
DigiKey Part Number | Y4062-5.0KATR-ND - Tape & Reel (TR) Y4062-5.0KACT-ND - Cut Tape (CT) Y4062-5.0KADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y40625K00000Q0R |
Description | RES SMD 5K OHM 0.02% 0.3W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms ±0.02% 0.3W Chip Resistor 0805 (2012 Metric) Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y40625K00000Q0R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±2.5ppm/°C | |
Operating Temperature | -55°C ~ 225°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 631,41000 Kč | 631,41 Kč |
| 10 | 451,83500 Kč | 4 518,35 Kč |
| 25 | 403,32120 Kč | 10 083,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 372,95800 Kč | 18 647,90 Kč |
| 100 | 347,17460 Kč | 34 717,46 Kč |
| 150 | 333,93120 Kč | 50 089,68 Kč |
| 250 | 318,94956 Kč | 79 737,39 Kč |
| 350 | 310,02466 Kč | 108 508,63 Kč |
| 500 | 301,30492 Kč | 150 652,46 Kč |
| Unit Price without VAT: | 631,41000 Kč |
|---|---|
| Unit Price with VAT: | 764,00610 Kč |

