
Y4062350R000Q0R | |
|---|---|
DigiKey Part Number | Y4062-350ATR-ND - Tape & Reel (TR) Y4062-350ACT-ND - Cut Tape (CT) Y4062-350ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y4062350R000Q0R |
Description | RES SMD 350 OHM 0.02% 0.3W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 350 Ohms ±0.02% 0.3W Chip Resistor 0805 (2012 Metric) Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y4062350R000Q0R Models |
Category | Features Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±2.5ppm/°C |
Series | Operating Temperature -55°C ~ 225°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 604,95000 Kč | 604,95 Kč |
| 10 | 432,28600 Kč | 4 322,86 Kč |
| 25 | 385,63240 Kč | 9 640,81 Kč |
| 50 | 356,44520 Kč | 17 822,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 331,65080 Kč | 33 165,08 Kč |
| 200 | 310,59190 Kč | 62 118,38 Kč |
| 300 | 299,77793 Kč | 89 933,38 Kč |
| 500 | 287,54746 Kč | 143 773,73 Kč |
| 700 | 280,26060 Kč | 196 182,42 Kč |
| Unit Price without VAT: | 604,95000 Kč |
|---|---|
| Unit Price with VAT: | 731,98950 Kč |

