
Y4062100R000Q0R | |
|---|---|
DigiKey Part Number | 804-1126-2-ND - Tape & Reel (TR) 804-1126-1-ND - Cut Tape (CT) 804-1126-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y4062100R000Q0R |
Description | RES SMD 100 OHM 0.02% 0.3W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.02% 0.3W Chip Resistor 0805 (2012 Metric) Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y4062100R000Q0R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±2.5ppm/°C | |
Operating Temperature | -55°C ~ 225°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 421,63000 Kč | 421,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 291,87720 Kč | 29 187,72 Kč |
| Unit Price without VAT: | 421,63000 Kč |
|---|---|
| Unit Price with VAT: | 510,17230 Kč |

