
Y4061464R000F0R | |
|---|---|
DigiKey Part Number | Y4061464R000F0R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | Y4061464R000F0R |
Description | RES SMD 464 OHM 1% 0.12W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 464 Ohms ±1% 0.12W Chip Resistor 0603 (1608 Metric) Moisture Resistant, Non-Inductive Metal Foil |
EDA/CAD Models | Y4061464R000F0R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±2.5ppm/°C | |
Operating Temperature | -55°C ~ 225°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 183,67370 Kč | 459 184,25 Kč |
| Unit Price without VAT: | 183,67370 Kč |
|---|---|
| Unit Price with VAT: | 222,24518 Kč |

