FRSH Series 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y40611K00000Q0R

DigiKey Part Number
804-1125-2-ND - Tape & Reel (TR)
804-1125-1-ND - Cut Tape (CT)
804-1125-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Y40611K00000Q0R
Description
RES SMD 1K OHM 0.02% 0.12W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 kOhms ±0.02% 0.12W Chip Resistor 0603 (1608 Metric) Moisture Resistant, Non-Inductive Metal Foil
EDA/CAD Models
Y40611K00000Q0R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant, Non-Inductive
Temperature Coefficient
±2.5ppm/°C
Operating Temperature
-55°C ~ 225°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
0.025" (0.64mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 89
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1412,79000 Kč412,79 Kč
10291,57500 Kč2 915,75 Kč
25258,84320 Kč6 471,08 Kč
50238,36180 Kč11 918,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100220,95560 Kč22 095,56 Kč
200206,17395 Kč41 234,79 Kč
300198,58147 Kč59 574,44 Kč
500189,99374 Kč94 996,87 Kč
700184,87796 Kč129 414,57 Kč
1 000179,87931 Kč179 879,31 Kč
Manufacturers Standard Package
Unit Price without VAT:412,79000 Kč
Unit Price with VAT:499,47590 Kč