
Y4053500R000J0L | |
|---|---|
DigiKey Part Number | 804-1007-ND |
Manufacturer | |
Manufacturer Product Number | Y4053500R000J0L |
Description | TRIMMER 500 OHM 0.25W PC PIN TOP |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Metal Foil 21.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | Y4053500R000J0L Models |
Category | Temperature Coefficient ±10ppm/°C |
Manufacturer VPG Foil Resistors | Number of Turns 21.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Resistive Material Metal Foil |
Part Status Active | Mounting Type Through Hole |
Resistance 500 Ohms | Termination Style PC Pins |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.250" x 0.175" Face (6.35mm x 4.45mm) |
Tolerance ±5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 001,95000 Kč | 2 001,95 Kč |
| 10 | 1 658,94700 Kč | 16 589,47 Kč |
| 25 | 1 538,59080 Kč | 38 464,77 Kč |
| 50 | 1 453,18760 Kč | 72 659,38 Kč |
| 100 | 1 372,42300 Kč | 137 242,30 Kč |
| Unit Price without VAT: | 2 001,95000 Kč |
|---|---|
| Unit Price with VAT: | 2 422,35950 Kč |

