200 Ohms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Metal Foil 21.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y4053200R000J0L

DigiKey Part Number
804-1004-ND
Manufacturer
Manufacturer Product Number
Y4053200R000J0L
Description
TRIMMER 200 OHM 0.25W PC PIN TOP
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
200 Ohms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Metal Foil 21.0 Turn Top Adjustment
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±10ppm/°C
Manufacturer
VPG Foil Resistors
Number of Turns
21.0
Series
Adjustment Type
Top Adjustment
Packaging
Bulk
Resistive Material
Metal Foil
Part Status
Active
Mounting Type
Through Hole
Resistance
200 Ohms
Termination Style
PC Pins
Power (Watts)
0.25W, 1/4W
Size / Dimension
Rectangular - 0.250" x 0.175" Face (6.35mm x 4.45mm)
Tolerance
±5%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 001,95000 Kč2 001,95 Kč
101 658,94700 Kč16 589,47 Kč
251 538,59080 Kč38 464,77 Kč
501 453,18760 Kč72 659,38 Kč
1001 372,42300 Kč137 242,30 Kč
Manufacturers Standard Package
Unit Price without VAT:2 001,95000 Kč
Unit Price with VAT:2 422,35950 Kč