
Y4053100R000J0L | |
|---|---|
DigiKey Part Number | 804-1006-ND |
Manufacturer | |
Manufacturer Product Number | Y4053100R000J0L |
Description | TRIMMER 100 OHM 0.25W PC PIN TOP |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Metal Foil 21 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | VPG Foil Resistors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 100 Ohms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±5% | |
Temperature Coefficient | ±10ppm/°C | |
Number of Turns | 21.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Metal Foil | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.250" x 0.175" Face (6.35mm x 4.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 001,95000 Kč | 2 001,95 Kč |
| 10 | 1 658,94700 Kč | 16 589,47 Kč |
| 25 | 1 538,59080 Kč | 38 464,77 Kč |
| 50 | 1 453,18760 Kč | 72 659,38 Kč |
| 100 | 1 372,42300 Kč | 137 242,30 Kč |
| Unit Price without VAT: | 2 001,95000 Kč |
|---|---|
| Unit Price with VAT: | 2 422,35950 Kč |

