
Y40452K23300T0W | |
|---|---|
DigiKey Part Number | Y40452K23300T0W-ND |
Manufacturer | |
Manufacturer Product Number | Y40452K23300T0W |
Description | RES SMD 2.233K OHM 0.01% 1/20W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.233 kOhms ±0.01% 0.05W, 1/20W Chip Resistor 0505 (1313 Metric) Moisture Resistant, Non-Inductive Metal Foil |
EDA/CAD Models | Y40452K23300T0W Models |
Category | Composition |
Mfr | Features Moisture Resistant, Non-Inductive |
Series | Temperature Coefficient ±2ppm/°C |
Packaging Tray | Operating Temperature -55°C ~ 150°C |
Part Status Active | Package / Case 0505 (1313 Metric) |
Resistance | Size / Dimension 0.050" L x 0.050" W (1.27mm x 1.27mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 858,68400 Kč | 21 467,10 Kč |
| Unit Price without VAT: | 858,68400 Kč |
|---|---|
| Unit Price with VAT: | 1 039,00764 Kč |

