
Y40255R00000F9R | |
|---|---|
DigiKey Part Number | 804-1098-2-ND - Tape & Reel (TR) 804-1098-1-ND - Cut Tape (CT) 804-1098-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y40255R00000F9R |
Description | RES SMD 5 OHM 1% 1/2W 2010 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Ohms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y40255R00000F9R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±0.2ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.198" L x 0.097" W (5.03mm x 2.46mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 485,41000 Kč | 485,41 Kč |
| 10 | 344,61000 Kč | 3 446,10 Kč |
| 25 | 306,54680 Kč | 7 663,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 282,73940 Kč | 14 136,97 Kč |
| 100 | 262,51030 Kč | 26 251,03 Kč |
| 150 | 252,12147 Kč | 37 818,22 Kč |
| 250 | 240,37080 Kč | 60 092,70 Kč |
| 350 | 233,36871 Kč | 81 679,05 Kč |
| 500 | 226,52874 Kč | 113 264,37 Kč |
| 600 | 223,24963 Kč | 133 949,78 Kč |
| Unit Price without VAT: | 485,41000 Kč |
|---|---|
| Unit Price with VAT: | 587,34610 Kč |

