
Y402320K0000T9R | |
|---|---|
DigiKey Part Number | 804-1103-2-ND - Tape & Reel (TR) 804-1103-1-ND - Cut Tape (CT) 804-1103-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y402320K0000T9R |
Description | RES SMD 20K OHM 0.01% 0.3W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.01% 0.3W Chip Resistor 1206 (3216 Metric) Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y402320K0000T9R Models |
Category | Features Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±0.2ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.062" W (3.20mm x 1.57mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 410,72000 Kč | 410,72 Kč |
| 10 | 289,85600 Kč | 2 898,56 Kč |
| 25 | 257,20040 Kč | 6 430,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 236,75660 Kč | 11 837,83 Kč |
| 100 | 219,39130 Kč | 21 939,13 Kč |
| 150 | 210,47133 Kč | 31 570,70 Kč |
| 250 | 200,38224 Kč | 50 095,56 Kč |
| 350 | 194,36949 Kč | 68 029,32 Kč |
| 500 | 188,49694 Kč | 94 248,47 Kč |
| Unit Price without VAT: | 410,72000 Kč |
|---|---|
| Unit Price with VAT: | 496,97120 Kč |

