Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Y40231K00000T9R | |
|---|---|
DigiKey Part Number | 804-1223-2-ND - Tape & Reel (TR) 804-1223-1-ND - Cut Tape (CT) 804-1223-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y40231K00000T9R |
Description | RES SMD 1K OHM 0.01% 0.3W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.01% 0.3W Chip Resistor 1206 (3216 Metric) Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y40231K00000T9R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±0.2ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.062" W (3.20mm x 1.57mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 528,26000 Kč | 528,26 Kč |
| 10 | 376,23500 Kč | 3 762,35 Kč |
| 25 | 335,14320 Kč | 8 378,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 309,42680 Kč | 15 471,34 Kč |
| 100 | 287,58260 Kč | 28 758,26 Kč |
| 150 | 276,36333 Kč | 41 454,50 Kč |
| 250 | 263,67360 Kč | 65 918,40 Kč |
| 350 | 256,11234 Kč | 89 639,32 Kč |
| 500 | 248,72492 Kč | 124 362,46 Kč |
| 600 | 245,18207 Kč | 147 109,24 Kč |
| Unit Price without VAT: | 528,26000 Kč |
|---|---|
| Unit Price with VAT: | 639,19460 Kč |


