1 kOhms ±0.01% 0.3W Chip Resistor 1206 (3216 Metric) Moisture Resistant, Non-Inductive Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y40231K00000T0R

DigiKey Part Number
Y4023-1.0KBTR-ND - Tape & Reel (TR)
Y4023-1.0KBCT-ND - Cut Tape (CT)
Y4023-1.0KBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Y40231K00000T0R
Description
RES SMD 1K OHM 0.01% 0.3W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 kOhms ±0.01% 0.3W Chip Resistor 1206 (3216 Metric) Moisture Resistant, Non-Inductive Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y40231K00000T0R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant, Non-Inductive
Temperature Coefficient
±0.2ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.062" W (3.20mm x 1.57mm)
Height - Seated (Max)
0.025" (0.64mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1543,85000 Kč543,85 Kč
10387,30800 Kč3 873,08 Kč
25344,99720 Kč8 624,93 Kč
50318,52700 Kč15 926,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100296,04240 Kč29 604,24 Kč
200276,94260 Kč55 388,52 Kč
300267,13377 Kč80 140,13 Kč
500256,04080 Kč128 020,40 Kč
700249,43074 Kč174 601,52 Kč
Manufacturers Standard Package
Unit Price without VAT:543,85000 Kč
Unit Price with VAT:658,05850 Kč