
Y402310K0000T9R | |
|---|---|
DigiKey Part Number | 804-1101-2-ND - Tape & Reel (TR) 804-1101-1-ND - Cut Tape (CT) 804-1101-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y402310K0000T9R |
Description | RES SMD 10K OHM 0.01% 0.3W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.01% 0.3W Chip Resistor 1206 (3216 Metric) Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y402310K0000T9R Models |
Category | Features Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±0.2ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.062" W (3.20mm x 1.57mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 383,21000 Kč | 383,21 Kč |
| 10 | 269,88700 Kč | 2 698,87 Kč |
| 25 | 239,25120 Kč | 5 981,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 220,07160 Kč | 11 003,58 Kč |
| 100 | 203,78140 Kč | 20 378,14 Kč |
| 150 | 195,41300 Kč | 29 311,95 Kč |
| 250 | 185,94736 Kč | 46 486,84 Kč |
| 350 | 180,30623 Kč | 63 107,18 Kč |
| 500 | 174,79618 Kč | 87 398,09 Kč |
| Unit Price without VAT: | 383,21000 Kč |
|---|---|
| Unit Price with VAT: | 463,68410 Kč |

