
Y40225K00000T0R | |
|---|---|
DigiKey Part Number | Y4022-5.0KBTR-ND - Tape & Reel (TR) Y4022-5.0KBCT-ND - Cut Tape (CT) Y4022-5.0KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y40225K00000T0R |
Description | RES SMD 5K OHM 0.01% 1/5W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms ±0.01% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y40225K00000T0R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±0.2ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 582,27000 Kč | 582,27 Kč |
| 10 | 415,52900 Kč | 4 155,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 370,48880 Kč | 9 262,22 Kč |
| 50 | 342,31360 Kč | 17 115,68 Kč |
| 75 | 327,83760 Kč | 24 587,82 Kč |
| 125 | 311,46248 Kč | 38 932,81 Kč |
| 175 | 301,70526 Kč | 52 798,42 Kč |
| 250 | 292,17288 Kč | 73 043,22 Kč |
| Unit Price without VAT: | 582,27000 Kč |
|---|---|
| Unit Price with VAT: | 704,54670 Kč |

