
Y402250R0000A9R | |
|---|---|
DigiKey Part Number | 804-1106-2-ND - Tape & Reel (TR) 804-1106-1-ND - Cut Tape (CT) 804-1106-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y402250R0000A9R |
Description | RES SMD 50 OHM 0.05% 1/5W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±0.05% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y402250R0000A9R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±0.2ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 332,82000 Kč | 332,82 Kč |
| 10 | 233,26700 Kč | 2 332,67 Kč |
| 25 | 206,38520 Kč | 5 159,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 189,55740 Kč | 9 477,87 Kč |
| 100 | 175,25980 Kč | 17 525,98 Kč |
| 150 | 167,91680 Kč | 25 187,52 Kč |
| 250 | 159,61000 Kč | 39 902,50 Kč |
| 350 | 154,65926 Kč | 54 130,74 Kč |
| 500 | 149,82324 Kč | 74 911,62 Kč |
| Unit Price without VAT: | 332,82000 Kč |
|---|---|
| Unit Price with VAT: | 402,71220 Kč |

