
Y40222K00000T0R | |
|---|---|
DigiKey Part Number | Y4022-2.0KBTR-ND - Tape & Reel (TR) Y4022-2.0KBCT-ND - Cut Tape (CT) Y4022-2.0KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y40222K00000T0R |
Description | RES SMD 2K OHM 0.01% 1/5W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.01% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y40222K00000T0R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±0.2ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 539,50000 Kč | 539,50 Kč |
| 10 | 384,45300 Kč | 3 844,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 342,55840 Kč | 8 563,96 Kč |
| 50 | 316,34700 Kč | 15 817,35 Kč |
| 75 | 302,88267 Kč | 22 716,20 Kč |
| 125 | 287,64880 Kč | 35 956,10 Kč |
| 175 | 278,57211 Kč | 48 750,12 Kč |
| 250 | 269,70400 Kč | 67 426,00 Kč |
| 300 | 265,45197 Kč | 79 635,59 Kč |
| 600 | 250,85517 Kč | 150 513,10 Kč |
| 625 | 250,06749 Kč | 156 292,18 Kč |
| Unit Price without VAT: | 539,50000 Kč |
|---|---|
| Unit Price with VAT: | 652,79500 Kč |

