
Y4022100R000Q9R | |
|---|---|
DigiKey Part Number | 804-Y4022100R000Q9RTR-ND - Tape & Reel (TR) 804-Y4022100R000Q9RCT-ND - Cut Tape (CT) 804-Y4022100R000Q9RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y4022100R000Q9R |
Description | RES SMD 100 OHM 0.02% 1/5W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.02% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y4022100R000Q9R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±0.2ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 342,48000 Kč | 342,48 Kč |
| 10 | 240,34300 Kč | 2 403,43 Kč |
| 25 | 212,71800 Kč | 5 317,95 Kč |
| 50 | 195,44100 Kč | 9 772,05 Kč |
| 100 | 180,75500 Kč | 18 075,50 Kč |
| 250 | 171,23616 Kč | 42 809,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 139,89918 Kč | 349 747,95 Kč |
| Unit Price without VAT: | 342,48000 Kč |
|---|---|
| Unit Price with VAT: | 414,40080 Kč |

