
Y4022100R000Q0R | |
|---|---|
DigiKey Part Number | Y4022-100ATR-ND - Tape & Reel (TR) Y4022-100ACT-ND - Cut Tape (CT) Y4022-100ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y4022100R000Q0R |
Description | RES SMD 100 OHM 0.02% 1/5W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.02% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y4022100R000Q0R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±0.2ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 530,41000 Kč | 530,41 Kč |
| 10 | 377,35500 Kč | 3 773,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 336,01000 Kč | 8 400,25 Kč |
| 50 | 310,14460 Kč | 15 507,23 Kč |
| 75 | 296,86133 Kč | 22 264,60 Kč |
| 125 | 281,83176 Kč | 35 228,97 Kč |
| 175 | 272,87440 Kč | 47 753,02 Kč |
| 250 | 264,12460 Kč | 66 031,15 Kč |
| Unit Price without VAT: | 530,41000 Kč |
|---|---|
| Unit Price with VAT: | 641,79610 Kč |

