
Y4021100R000B9W | |
|---|---|
DigiKey Part Number | 804-1166-ND |
Manufacturer | |
Manufacturer Product Number | Y4021100R000B9W |
Description | RES SMD 100 OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y4021100R000B9W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±0.2ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 267,30000 Kč | 267,30 Kč |
| 10 | 186,14700 Kč | 1 861,47 Kč |
| 25 | 164,19600 Kč | 4 104,90 Kč |
| 50 | 150,45480 Kč | 7 522,74 Kč |
| 100 | 138,78420 Kč | 13 878,42 Kč |
| 300 | 123,77410 Kč | 37 132,23 Kč |
| 500 | 118,01380 Kč | 59 006,90 Kč |
| 1 000 | 111,22746 Kč | 111 227,46 Kč |
| Unit Price without VAT: | 267,30000 Kč |
|---|---|
| Unit Price with VAT: | 323,43300 Kč |

