Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Y1747V0487QQ9W | |
|---|---|
DigiKey Part Number | Y1747V0487QQ9W-ND |
Manufacturer | |
Manufacturer Product Number | Y1747V0487QQ9W |
Description | SMNZ 1K/10K/10K/1K TCR0.2 Q Q S |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1k, 10k Ohm ±0.02% 100mW Power Per Element Isolated 4 Resistor Network/Array ±0.2ppm/°C 8-SOIC (0.154", 3.90mm Width) |
Category | Resistor-Ratio-Drift ±1ppm/°C |
Manufacturer VPG Foil Resistors | Number of Pins 8 |
Series | Power Per Element 100mW |
Packaging Tray | Temperature Coefficient ±0.2ppm/°C |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 1k, 10k | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Tolerance ±0.02% | Size / Dimension 0.197" L x 0.157" W (5.00mm x 3.99mm) |
Number of Resistors 4 | Height - Seated (Max) 0.073" (1.86mm) |
Resistor Matching Ratio ±0.02% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y1365V0200QT0W | VPG Foil Resistors | 0 | 804-Y1365V0200QT0W-ND | 1 024,34960 Kč | Parametric Equivalent |
| Y1747V0205QQ0W | VPG Foil Resistors | 0 | Y1747V0205QQ0W-ND | 1 252,08560 Kč | Parametric Equivalent |
| Y1747V0205QT0R | VPG Foil Resistors | 0 | Y1747V0205QT0R-ND | 721,43669 Kč | Parametric Equivalent |
| Y1747V0205QT0W | VPG Foil Resistors | 0 | Y1747V0205QT0W-ND | 1 297,03800 Kč | Parametric Equivalent |
| Y1747V0205QT9W | VPG Foil Resistors | 0 | Y1747V0205QT9W-ND | 1 297,03800 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 1 252,08560 Kč | 31 302,14 Kč |
| Unit Price without VAT: | 1 252,08560 Kč |
|---|---|
| Unit Price with VAT: | 1 515,02358 Kč |


