350 Ohm ±0.05% 100mW Power Per Element Isolated 4 Resistor Network/Array ±0.2ppm/°C 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y1747V0227AT9W

DigiKey Part Number
804-1209-ND
Manufacturer
Manufacturer Product Number
Y1747V0227AT9W
Description
RES ARRAY 4 RES 350 OHM 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
350 Ohm ±0.05% 100mW Power Per Element Isolated 4 Resistor Network/Array ±0.2ppm/°C 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
VPG Foil Resistors
Series
Packaging
Tray
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
350
Tolerance
±0.05%
Number of Resistors
4
Resistor Matching Ratio
±0.01%
Resistor-Ratio-Drift
±1ppm/°C
Number of Pins
8
Power Per Element
100mW
Temperature Coefficient
±0.2ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
-
Size / Dimension
0.197" L x 0.157" W (5.00mm x 3.99mm)
Height - Seated (Max)
0.073" (1.86mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 690,74000 Kč1 690,74 Kč
101 250,81200 Kč12 508,12 Kč
251 132,08600 Kč28 302,15 Kč
501 057,83400 Kč52 891,70 Kč
100994,78090 Kč99 478,09 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 690,74000 Kč
Unit Price with VAT:2 045,79540 Kč