Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Y1747V0207BA9R | |
|---|---|
DigiKey Part Number | Y1747V0207BA9R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | Y1747V0207BA9R |
Description | RES ARRAY 4 RES MULT OHM 8SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5k, 10k Ohm ±0.1% 100mW Power Per Element Isolated 4 Resistor Network/Array ±0.2ppm/°C 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | VPG Foil Resistors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 5k, 10k | |
Tolerance | ±0.1% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | ±0.05% | |
Resistor-Ratio-Drift | ±1ppm/°C | |
Number of Pins | 8 | |
Power Per Element | 100mW | |
Temperature Coefficient | ±0.2ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | - | |
Size / Dimension | 0.197" L x 0.157" W (5.00mm x 3.99mm) | |
Height - Seated (Max) | 0.073" (1.86mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 527,09180 Kč | 1 317 729,50 Kč |
| Unit Price without VAT: | 527,09180 Kč |
|---|---|
| Unit Price with VAT: | 637,78108 Kč |


