2k Ohm ±0.05% 100mW Power Per Element Isolated 4 Resistor Network/Array ±0.2ppm/°C 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y1747V0176AT9W

DigiKey Part Number
Y1747V0176AT9W-ND
Manufacturer
Manufacturer Product Number
Y1747V0176AT9W
Description
RES ARRAY 4 RES 2K OHM 8SOIC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2k Ohm ±0.05% 100mW Power Per Element Isolated 4 Resistor Network/Array ±0.2ppm/°C 8-SOIC (0.154", 3.90mm Width)
Product Attributes
Type
Description
Select All
Category
Manufacturer
VPG Foil Resistors
Series
Packaging
Tray
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
2k
Tolerance
±0.05%
Number of Resistors
4
Resistor Matching Ratio
±0.01%
Resistor-Ratio-Drift
±1ppm/°C
Number of Pins
8
Power Per Element
100mW
Temperature Coefficient
±0.2ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
-
Size / Dimension
0.197" L x 0.157" W (5.00mm x 3.99mm)
Height - Seated (Max)
0.073" (1.86mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
251 144,40760 Kč28 610,19 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 144,40760 Kč
Unit Price with VAT:1 384,73320 Kč