
Y17467R20000D0R | |
|---|---|
DigiKey Part Number | Y17467R20000D0R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | Y17467R20000D0R |
Description | RES SMD 7.2 OHM 0.5% 0.6W J LEAD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 7.2 Ohms ±0.5% 0.6W Chip Resistor 3017 J-Lead Moisture Resistant, Non-Inductive, Pulse Withstanding Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y17467R20000D0R Models |
Category | Features Moisture Resistant, Non-Inductive, Pulse Withstanding |
Mfr | Temperature Coefficient ±0.2ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case 3017 J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.287" L x 0.170" W (7.29mm x 4.32mm) |
Tolerance | Height - Seated (Max) 0.122" (3.10mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 151,33679 Kč | 151 336,79 Kč |
| Unit Price without VAT: | 151,33679 Kč |
|---|---|
| Unit Price with VAT: | 183,11752 Kč |

