Parametric Equivalent

Y17465K00000T9R | |
|---|---|
DigiKey Part Number | Y1746-5.0KATR-ND - Tape & Reel (TR) Y1746-5.0KACT-ND - Cut Tape (CT) Y1746-5.0KADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y17465K00000T9R |
Description | RES SMD 5K OHM 0.01% 0.6W J LEAD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms ±0.01% 0.6W Chip Resistor 3017 J-Lead Moisture Resistant, Non-Inductive, Pulse Withstanding Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y17465K00000T9R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive, Pulse Withstanding | |
Temperature Coefficient | ±0.2ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 3017 J-Lead | |
Supplier Device Package | ||
Size / Dimension | 0.287" L x 0.170" W (7.29mm x 4.32mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 826,83000 Kč | 826,83 Kč |
| 10 | 597,50700 Kč | 5 975,07 Kč |
| 25 | 535,56320 Kč | 13 389,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 496,81400 Kč | 24 840,70 Kč |
| 100 | 463,89890 Kč | 46 389,89 Kč |
| 150 | 446,99473 Kč | 67 049,21 Kč |
| 250 | 427,87372 Kč | 106 968,43 Kč |
| 350 | 416,48560 Kč | 145 769,96 Kč |
| 500 | 405,45692 Kč | 202 728,46 Kč |
| Unit Price without VAT: | 826,83000 Kč |
|---|---|
| Unit Price with VAT: | 1 000,46430 Kč |


