Parametric Equivalent

Y17465K00000T0R | |
|---|---|
DigiKey Part Number | Y17465K00000T0R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | Y17465K00000T0R |
Description | RES SMD 5K OHM 0.01% 0.6W J LEAD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms ±0.01% 0.6W Chip Resistor 3017 J-Lead Moisture Resistant, Non-Inductive, Pulse Withstanding Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y17465K00000T0R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive, Pulse Withstanding | |
Temperature Coefficient | ±0.2ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 3017 J-Lead | |
Supplier Device Package | ||
Size / Dimension | 0.287" L x 0.170" W (7.29mm x 4.32mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 157,34538 Kč | 393 363,45 Kč |
| Unit Price without VAT: | 157,34538 Kč |
|---|---|
| Unit Price with VAT: | 190,38791 Kč |


