Y1746200R000F0R is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: 183,99707 Kč
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: 674,82322 Kč
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: 195,63837 Kč
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: 196,93184 Kč
Datasheet
200 Ohms ±1% 0.6W Chip Resistor 3017 J-Lead Moisture Resistant, Non-Inductive, Pulse Withstanding Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y1746200R000F0R

DigiKey Part Number
Y1746200R000F0R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
Y1746200R000F0R
Description
RES SMD 200 OHM 1% 0.6W J LEAD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
200 Ohms ±1% 0.6W Chip Resistor 3017 J-Lead Moisture Resistant, Non-Inductive, Pulse Withstanding Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y1746200R000F0R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant, Non-Inductive, Pulse Withstanding
Mfr
Temperature Coefficient
±0.2ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
3017 J-Lead
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.287" L x 0.170" W (7.29mm x 4.32mm)
Tolerance
Height - Seated (Max)
0.122" (3.10mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Y1746200R000A0RVPG Foil Resistors0Y1746200R000A0R-ND183,99707 KčUpgrade
Y1746200R000A4RVPG Foil Resistors0Y1746200R000A4R-ND674,82322 KčUpgrade
Y1746200R000T0RVPG Foil Resistors0Y1746200R000T0R-ND195,63837 KčUpgrade
Y1746200R000T9RVPG Foil Resistors0Y1746200R000T9R-ND196,93184 KčUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500147,13299 Kč367 832,48 Kč
Manufacturers Standard Package
Unit Price without VAT:147,13299 Kč
Unit Price with VAT:178,03092 Kč