
Y17461K00000T9R | |
|---|---|
DigiKey Part Number | Y1746-1.0KATR-ND - Tape & Reel (TR) Y1746-1.0KACT-ND - Cut Tape (CT) Y1746-1.0KADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y17461K00000T9R |
Description | RES SMD 1K OHM 0.01% 0.6W J LEAD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.01% 0.6W Chip Resistor 3017 J-Lead Moisture Resistant, Non-Inductive, Pulse Withstanding Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y17461K00000T9R Models |
Category | Features Moisture Resistant, Non-Inductive, Pulse Withstanding |
Mfr | Temperature Coefficient ±0.2ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 3017 J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.287" L x 0.170" W (7.29mm x 4.32mm) |
Tolerance | Height - Seated (Max) 0.122" (3.10mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 851,26000 Kč | 851,26 Kč |
| 10 | 615,09400 Kč | 6 150,94 Kč |
| 25 | 551,31520 Kč | 13 782,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 511,42720 Kč | 25 571,36 Kč |
| 100 | 477,54070 Kč | 47 754,07 Kč |
| 150 | 460,14180 Kč | 69 021,27 Kč |
| 250 | 440,46160 Kč | 110 115,40 Kč |
| 350 | 428,73537 Kč | 150 057,38 Kč |
| 500 | 417,27772 Kč | 208 638,86 Kč |
| Unit Price without VAT: | 851,26000 Kč |
|---|---|
| Unit Price with VAT: | 1 030,02460 Kč |

