Image for Y174615K0000Q4R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y174615K0000Q4R

DigiKey Part Number
Y174615K0000Q4R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
Y174615K0000Q4R
Description
RES SMD 15KOHM 0.02% 0.6W J LEAD
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
15 kOhms ±0.02% 0.6W Chip Resistor 3017 J-Lead Moisture Resistant, Non-Inductive, Pulse Withstanding Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y174615K0000Q4R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant, Non-Inductive, Pulse Withstanding
Temperature Coefficient
±0.2ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
3017 J-Lead
Supplier Device Package
Size / Dimension
0.287" L x 0.170" W (7.29mm x 4.32mm)
Height - Seated (Max)
0.122" (3.10mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500684,79728 Kč342 398,64 Kč
Manufacturers Standard Package
Unit Price without VAT:684,79728 Kč
Unit Price with VAT:828,60471 Kč