
Y174550R0000T9R | |
|---|---|
DigiKey Part Number | Y1745-50ATR-ND - Tape & Reel (TR) Y1745-50ACT-ND - Cut Tape (CT) Y1745-50ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y174550R0000T9R |
Description | RES SMD 50 OHM 0.01% 1/4W J LEAD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±0.01% 0.25W, 1/4W Chip Resistor 2512 J-Lead Moisture Resistant, Non-Inductive, Pulse Withstanding Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y174550R0000T9R Models |
Category | Features Moisture Resistant, Non-Inductive, Pulse Withstanding |
Mfr | Temperature Coefficient ±0.2ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.236" L x 0.126" W (5.99mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.110" (2.79mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 439,91000 Kč | 439,91 Kč |
| 10 | 311,16900 Kč | 3 111,69 Kč |
| 25 | 276,36720 Kč | 6 909,18 Kč |
| 50 | 254,58820 Kč | 12 729,41 Kč |
| 100 | 236,08680 Kč | 23 608,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 220,37085 Kč | 44 074,17 Kč |
| 400 | 207,02453 Kč | 82 809,81 Kč |
| 600 | 200,17113 Kč | 120 102,68 Kč |
| 1 000 | 192,41916 Kč | 192 419,16 Kč |
| Unit Price without VAT: | 439,91000 Kč |
|---|---|
| Unit Price with VAT: | 532,29110 Kč |

