
Y174525K0000T9R | |
|---|---|
DigiKey Part Number | 804-1122-2-ND - Tape & Reel (TR) 804-1122-1-ND - Cut Tape (CT) 804-1122-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y174525K0000T9R |
Description | RES SMD 25K OHM 0.16W 2512 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 25 kOhms ±0.01% 0.16W Chip Resistor 2512 J-Lead Moisture Resistant, Non-Inductive, Pulse Withstanding Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y174525K0000T9R Models |
Category | Features Moisture Resistant, Non-Inductive, Pulse Withstanding |
Mfr | Temperature Coefficient ±0.2ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.236" L x 0.126" W (5.99mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.110" (2.79mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 082,03000 Kč | 1 082,03 Kč |
| 10 | 788,18100 Kč | 7 881,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 708,81680 Kč | 17 720,42 Kč |
| 50 | 659,17760 Kč | 32 958,88 Kč |
| 75 | 633,68600 Kč | 47 526,45 Kč |
| 125 | 604,84656 Kč | 75 605,82 Kč |
| 175 | 587,66680 Kč | 102 841,69 Kč |
| 250 | 570,88188 Kč | 142 720,47 Kč |
| Unit Price without VAT: | 1 082,03000 Kč |
|---|---|
| Unit Price with VAT: | 1 309,25630 Kč |

