
Y17451K00000T9R | |
|---|---|
DigiKey Part Number | Y1745-1.0KATR-ND - Tape & Reel (TR) Y1745-1.0KACT-ND - Cut Tape (CT) Y1745-1.0KADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y17451K00000T9R |
Description | RES SMD 1K OHM 0.01% 1/4W J LEAD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.01% 0.25W, 1/4W Chip Resistor 2512 J-Lead Moisture Resistant, Non-Inductive, Pulse Withstanding Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y17451K00000T9R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive, Pulse Withstanding | |
Temperature Coefficient | ±0.2ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 2512 J-Lead | |
Supplier Device Package | ||
Size / Dimension | 0.236" L x 0.126" W (5.99mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.79mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 552,19000 Kč | 552,19 Kč |
| 10 | 393,71200 Kč | 3 937,12 Kč |
| 25 | 350,92240 Kč | 8 773,06 Kč |
| 50 | 324,14920 Kč | 16 207,46 Kč |
| 100 | 308,78180 Kč | 30 878,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 282,08775 Kč | 56 417,55 Kč |
| 400 | 265,68170 Kč | 106 272,68 Kč |
| 600 | 257,25752 Kč | 154 354,51 Kč |
| Unit Price without VAT: | 552,19000 Kč |
|---|---|
| Unit Price with VAT: | 668,14990 Kč |

