185 Ohms ±0.01% 0.25W, 1/4W Chip Resistor 2512 J-Lead Non-Inductive Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y1745185R000T9R

DigiKey Part Number
804-Y1745185R000T9RTR-ND - Tape & Reel (TR)
804-Y1745185R000T9RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
Y1745185R000T9R
Description
SMR1DZ 185R00 TCR0.2 0.01% S T
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
185 Ohms ±0.01% 0.25W, 1/4W Chip Resistor 2512 J-Lead Non-Inductive Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y1745185R000T9R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Non-Inductive
Mfr
Temperature Coefficient
±0.2ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
2512 J-Lead
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.236" L x 0.126" W (5.99mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.110" (2.79mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
200313,66810 Kč62 733,62 Kč
Manufacturers Standard Package
Unit Price without VAT:313,66810 Kč
Unit Price with VAT:379,53840 Kč