
Y174510K0000T9R | |
|---|---|
DigiKey Part Number | Y1745-10KATR-ND - Tape & Reel (TR) Y1745-10KACT-ND - Cut Tape (CT) Y1745-10KADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y174510K0000T9R |
Description | RES SMD 10K OHM 0.16W 2512 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.01% 0.16W Chip Resistor 2512 J-Lead Moisture Resistant, Non-Inductive, Pulse Withstanding Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y174510K0000T9R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive, Pulse Withstanding | |
Temperature Coefficient | ±0.2ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 2512 J-Lead | |
Supplier Device Package | ||
Size / Dimension | 0.236" L x 0.126" W (5.99mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.79mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 584,23000 Kč | 584,23 Kč |
| 10 | 417,45200 Kč | 4 174,52 Kč |
| 25 | 372,37760 Kč | 9 309,44 Kč |
| 50 | 344,17280 Kč | 17 208,64 Kč |
| 100 | 330,11010 Kč | 33 011,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 299,86545 Kč | 59 973,09 Kč |
| 400 | 282,58500 Kč | 113 034,00 Kč |
| 600 | 273,71090 Kč | 164 226,54 Kč |
| Unit Price without VAT: | 584,23000 Kč |
|---|---|
| Unit Price with VAT: | 706,91830 Kč |

