
Y1745100R000T9R | |
|---|---|
DigiKey Part Number | Y1745-100ATR-ND - Tape & Reel (TR) Y1745-100ACT-ND - Cut Tape (CT) Y1745-100ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y1745100R000T9R |
Description | RES SMD 100OHM 0.01% 1/4W J LEAD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.01% 0.25W, 1/4W Chip Resistor 2512 J-Lead Moisture Resistant, Non-Inductive, Pulse Withstanding Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y1745100R000T9R Models |
Category | Features Moisture Resistant, Non-Inductive, Pulse Withstanding |
Mfr | Temperature Coefficient ±0.2ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.236" L x 0.126" W (5.99mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.110" (2.79mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 568,42000 Kč | 568,42 Kč |
| 10 | 405,30300 Kč | 4 053,03 Kč |
| 25 | 361,24120 Kč | 9 031,03 Kč |
| 50 | 333,68340 Kč | 16 684,17 Kč |
| 100 | 311,63130 Kč | 31 163,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 290,38345 Kč | 58 076,69 Kč |
| 400 | 273,49633 Kč | 109 398,53 Kč |
| 600 | 264,82538 Kč | 158 895,23 Kč |
| Unit Price without VAT: | 568,42000 Kč |
|---|---|
| Unit Price with VAT: | 687,78820 Kč |

