
Y1745100R000T9R | |
|---|---|
DigiKey Part Number | Y1745-100ATR-ND - Tape & Reel (TR) Y1745-100ACT-ND - Cut Tape (CT) Y1745-100ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y1745100R000T9R |
Description | RES SMD 100OHM 0.01% 1/4W J LEAD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.01% 0.25W, 1/4W Chip Resistor 2512 J-Lead Moisture Resistant, Non-Inductive, Pulse Withstanding Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y1745100R000T9R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive, Pulse Withstanding | |
Temperature Coefficient | ±0.2ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 2512 J-Lead | |
Supplier Device Package | ||
Size / Dimension | 0.236" L x 0.126" W (5.99mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.79mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 470,01000 Kč | 470,01 Kč |
| 10 | 333,37500 Kč | 3 333,75 Kč |
| 25 | 296,46880 Kč | 7 411,72 Kč |
| 50 | 273,38660 Kč | 13 669,33 Kč |
| 100 | 255,32080 Kč | 25 532,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 237,11350 Kč | 47 422,70 Kč |
| 400 | 222,96543 Kč | 89 186,17 Kč |
| 600 | 215,70135 Kč | 129 420,81 Kč |
| Unit Price without VAT: | 470,01000 Kč |
|---|---|
| Unit Price with VAT: | 568,71210 Kč |

