


Y16301K00000T9R | |
|---|---|
DigiKey Part Number | Y1630-1.00KBTR-ND - Tape & Reel (TR) Y1630-1.00KBCT-ND - Cut Tape (CT) Y1630-1.00KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y16301K00000T9R |
Description | RES SMD 1K OHM 0.01% 1/4W 1206 |
Customer Reference | |
Detailed Description | 1 kOhms ±0.01% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y16301K00000T9R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±0.2ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.062" W (3.20mm x 1.57mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 286,91000 Kč | 286,91 Kč |
| 10 | 200,40300 Kč | 2 004,03 Kč |
| 25 | 177,00920 Kč | 4 425,23 Kč |
| 50 | 162,37000 Kč | 8 118,50 Kč |
| 100 | 149,93430 Kč | 14 993,43 Kč |
| 250 | 136,31924 Kč | 34 079,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 127,80460 Kč | 63 902,30 Kč |
| 1 000 | 120,57535 Kč | 120 575,35 Kč |
| Unit Price without VAT: | 286,91000 Kč |
|---|---|
| Unit Price with VAT: | 347,16110 Kč |

