
Y1630100R000Q9R | |
|---|---|
DigiKey Part Number | Y1630-100ATR-ND - Tape & Reel (TR) Y1630-100ACT-ND - Cut Tape (CT) Y1630-100ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y1630100R000Q9R |
Description | RES SMD 100 OHM 0.02% 1/4W 1206 |
Customer Reference | |
Detailed Description | 100 Ohms ±0.02% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y1630100R000Q9R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±0.2ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.062" W (3.20mm x 1.57mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 218,34860 Kč | 21 834,86 Kč |
| 200 | 203,71570 Kč | 40 743,14 Kč |
| 300 | 196,20127 Kč | 58 860,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 408,21000 Kč | 408,21 Kč |
| 10 | 288,24600 Kč | 2 882,46 Kč |
| 25 | 255,84720 Kč | 6 396,18 Kč |
| 50 | 235,57380 Kč | 11 778,69 Kč |
| Unit Price without VAT: | 408,21000 Kč |
|---|---|
| Unit Price with VAT: | 493,93410 Kč |

